
This Aluminium 4-Pin Circular Connector features a voltage rating of 50V and meets IP65 standards for water resistance and dust tightness. It has a temperature range of -55°C to 125°C and is available in bulk packaging. The connector has a crimp termination and is made from a copper alloy with a silver plating on the contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R24-22PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R24-22PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.