
Circular connector featuring 24 positions and 24 contacts for straight cable mounting. Constructed with an aluminum shell plated in cadmium and chromate, it offers a maximum current rating of 22A and a voltage rating of 50V. The copper alloy contacts are finished with silver, ensuring reliable mating. Operating across a temperature range of -55°C to 125°C, this receptacle is rated IP65 for water and dust resistance.
ITT CA3106R24-28SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 43.66mm |
| Gender | Receptacle |
| Length | 55.4mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R24-28SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.