
This cable mount connector features a straight body orientation with 24 terminals and a single port. It has a circular type with a SKT contact gender and 24 contacts. The termination method is solder and it can handle a maximum voltage rating of 250VDC or 200VAC and a maximum current rating of 22A. The operating temperature range is from -55 to 125°C.
ITT CA3106R24-28SY-F42 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 58.98 |
| Product Diameter (mm) | 62.71 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106R24-28SY-F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.