
This 8-contact female circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a straight orientation. It is packaged in bulk and terminated with solder. The connector is not radiation hardened and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R32-15SBA176F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R32-15SBA176F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
