This 5-contact circular connector features SKT contact gender and crimp termination method. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C. The connector has a maximum current rating of 245/41 amps.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 245/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |