
This 2-contact circular connector features a current rating of 245A and a voltage rating of 50V. It is made from aluminium with copper contacts and silver plating. The operating temperature range is -55°C to 125°C. The connector is rated IP65, water resistant, and dust tight. It is available in bulk packaging and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R32-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R32-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.