Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ITT
CA3106R32-6PF42
Datasheet
ITT
CA3106R32-6PF42
Volume Production
CIRCULAR, SIZE 32, 23WAYS, PIN
Connectors & Interconnects
General
Connectors & Interconnects
General
CIRCULAR, SIZE 32, 23WAYS, PIN
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Aluminium
Contact Material
Copper
Contact Plating
Silver
Gender
Male
Number of Contacts
23
Reach SVHC Compliant
No
Termination
Crimp
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account