The ITT CA3106R32-6SB01 is a 23-contact female cable mount connector with a voltage rating of 50V and a current rating of 135A. It features a silver-plated contact and is rated for operation in temperatures ranging from -55°C to 125°C. The connector is IP67 rated, making it suitable for use in harsh environments. It is packaged in bulk and terminated with crimp contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R32-6SB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R32-6SB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.