
This 23-contact female circular connector features an aluminium body with copper and copper alloy contacts plated with silver. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and has a straight orientation. It is not radiation hardened and is not compliant with Reach SVHC regulations. The termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R32-6SF42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 58.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R32-6SF42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.