
This 35-position male circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper or copper alloy with a silver plating. It has a current rating of 41A and a voltage rating of 50V. The connector is designed for free hanging mounting and is rated for operation between -55°C and 125°C. It is not RoHS compliant and is not Reach SVHC compliant.
ITT CA3106R32-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R32-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
