
This 35-contact circular connector features a crimp termination and is rated for 50V and 125°C. It has a maximum operating temperature range of -55°C to 125°C and is water resistant with an IP65 rating. The connector is made from aluminium with a cadmium plating and has copper contacts with gold plating. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3106R32-7PF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R32-7PF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.