This 35-contact female circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is a cable mount connector with a threaded series. The connector is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| RoHS | Compliant |
