The CA3106R32-8S is a 30-contact SKT circular connector with crimp termination, suitable for applications up to 700VDC and 41A. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C. It is a general-purpose circular connector designed for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |