This 30-contact female circular connector is designed for high-reliability applications and features a maximum operating temperature of 125°C and a voltage rating of 50V. It is rated for a current of 41A and is compliant with IP65, making it resistant to dust and water. The connector is made from aluminium with a cadmium plating and has a copper alloy contact with a silver plating. It is available in bulk packaging and is suitable for use in free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R32-8SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Length | 58.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R32-8SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.