General purpose circular connector featuring 48 male pin contacts with silver-plated copper alloy contacts. This straight, cable-mount connector offers a 22A current rating and a 50V voltage rating, operating between -55°C and 125°C. Constructed with an aluminum body plated in cadmium and chromate, it provides IP65, water-resistant, and dust-tight protection. Termination is via solder, and it is designed for free-hanging mounting without strain relief.
ITT CA3106R36-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R36-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.