
This 48-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 22A and a voltage rating of 50V. The connector is made of aluminium with a cadmium plating and has copper or copper alloy contacts with silver plating. It is rated IP65, water resistant, and dust tight, and is compliant with the MIL-DTL-5015 and CA series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |