The ITT CA3106R36-5PF97 is a 4-contact circular cable mount connector with a maximum voltage rating of 700VDC and a maximum current rating of 245mA. It has a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in high-voltage applications and is suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 245A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |