
This circular connector is a straight plug with 52 contacts, designed for free-hanging, cable mounting. Featuring an aluminum body with cadmium plating and silver-plated copper alloy contacts, it offers a 22A current rating and operates within a temperature range of -55°C to 125°C. The connector is rated IP65, providing water resistance and dust tightness, and utilizes solder termination with a 50V voltage rating.
ITT CA3106R36-A34P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3106R36-A34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.