This 52-contact connector features a crimp termination and straight male orientation. It is constructed from aluminium with a cadmium plating and copper contacts plated with silver. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 58.98mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |