This 52-contact free hanging connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 series. The connector is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |