
The CA3106R36-A46P2 is a 27-contact male circular connector from ITT, designed for cable mounting and operating within a temperature range of -55°C to 125°C. With a maximum current rating of 41A, this connector is suitable for high-current applications. The connector is made from aluminium with copper and copper alloy contacts, plated with silver and cadmium, and chromate. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 58.98mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |