This 8-position free hanging connector features a silver plated contact and is rated for 22A at 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is water resistant and dust tight to IP65 standards. It is packaged in bulk and terminated with solder. The MIL-DTL-5015 series is used for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106ST03-20-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106ST03-20-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.