This 3-contact male crimp terminal features an aluminium body with cadmium plating and copper or copper alloy contacts with silver plating. It is part of the CA-Threaded series and is not Reach SVHC compliant. The terminal is designed for crimp termination and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108A20-19SRES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108A20-19SRES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.