This 17-contact circular connector features a crimp termination method and right-angle body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 22A. It is suitable for use in a variety of applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |