ITT CA3108B18-11SX technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108B18-11SX to view detailed technical specifications.
No datasheet is available for this part.