ITT CA3108B20-27P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA3108B20-27P to view detailed technical specifications.
No datasheet is available for this part.