
This cable mount connector features 26 female contacts with copper alloy construction and silver plating. It is designed for use in temperatures ranging from -55°C to 125°C and is packaged in bulk. The connector has a right-angle orientation and is terminated with solder. It is not radiation hardened and does not have strain relief.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
