The ITT CA3108B28-21S is a 37-contact female cable mount connector with copper alloy contacts and a maximum operating temperature of 125°C. It features a right-angle orientation and is packaged in bulk. The connector has a silver contact plating and a cadmium, chromate plating. It is not radiation hardened and does not have strain relief. The termination type is crimp.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |