This 3-contact aluminium male crimp connector features a gold-plated copper contact material and a body made of aluminium. It is designed for free-hanging mounting and is rated for operation between -55°C and 125°C. The connector is packaged in bulk and is compliant with the MIL-DTL-5015 and CA series standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-1PF80A176F187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E14S-1PF80A176F187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
