This 3-position female right angle connector features a body made of aluminium, with copper and copper alloy contacts plated with silver. It has a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. The connector is rated for environment resistance and is available in bulk packaging.
ITT CA3108E14S-1S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 58.72mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E14S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.