
This 4-position receptacle connector features an aluminium shell with a cadmium finish, and is rated for operation between -55°C and 125°C. It has a circular contact shape with a crimp contact type, and is constructed from copper alloy with a silver plating. The connector is unshielded and has an IP67 rating for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-2SBF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E14S-2SBF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.