
The ITT CA3108E14S-2SF183F178 is a female 4-position cable mount connector with a current rating of 22A and a voltage rating of 50V. It is constructed with an aluminium body, cadmium plating, and copper alloy contacts with silver plating. The connector is rated for operation between -55°C and 125°C and meets the IP65, water resistant, and dust tight ratings. It is compliant with the MIL-DTL-5015 military standard and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-2SF183F178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E14S-2SF183F178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
