This 6-contact male circular connector features a copper alloy contact material with silver plating, supporting currents up to 22A and voltages up to 50V. It has a free-hanging mount and is rated for operation between -55°C and 125°C. The connector is compliant with IP67, waterproof, and dust-tight ratings, and meets Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |