
The ITT CA3108E14S-6S-F42 is a cable mount circular connector with six contacts. It features a right-angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VDC or 200VAC. It can handle a maximum current of 22A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-6S-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 58.72 |
| Product Height (mm) | 50.39 |
| Product Diameter (mm) | 29.36 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3108E14S-6S-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.