
This 3-position male circular connector has a maximum operating temperature range of -55 to 125°C and a current rating of 22A. It is made with an aluminium body, cadmium plating, and copper alloy contacts with silver plating. The connector is rated for 50V and is water resistant, dust tight, and compliant with IP65 standards. It is available in bulk packaging and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E14S-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.