This 3-contact male circular connector features a body made of aluminium, with copper alloy contacts plated with silver. It has a current rating of 22A and a voltage rating of 50V. The connector is designed for free hanging mounting and is rated for operation between -55°C and 125°C. It meets the IP67, waterproof, and dust tight ratings and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-7PXBF80A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E14S-7PXBF80A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.