This 3-contact male circular connector features a current rating of 22A and a voltage rating of 50V. The connector's body is made of aluminium and the contacts are plated with silver. It has a military standard of MIL-DTL-5015 and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, with an IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E14S-7PYBF80A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E14S-7PYBF80A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.