The CA3108E14S-9PA206 is a 2-contact, 50V, 22A free hanging circular connector from ITT. It features a body made of aluminium, contacts made of copper with silver plating, and a termination of solder. The connector has a current rating of 22A and a voltage rating of 50V. It is rated for operation between -55°C and 125°C and is compliant with IP65, water resistant, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
ITT CA3108E14S-9PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
