This aluminium connector features a cadmium-plated shell and contacts with a silver plating and copper alloy material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for use in IP67, waterproof, and dust-tight applications. It is available in bulk packaging and has a termination of solder. The connector is not Reach SVHC compliant.
ITT CA3108E14S-9PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E14S-9PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.