The ITT CA3108E14S-9PF80F0 is a 2-position, 2-contact circular crimp connector with a maximum operating temperature range of -55°C to 125°C. It features a housing color of green and is made from aluminium with a cadmium-plated shell. The connector has a copper alloy contact with a silver plating and a circular shape. It is designed for free-hanging mounting and is rated for environment-resistant applications.
ITT CA3108E14S-9PF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E14S-9PF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.