
This 7-contact male circular connector is rated for 50V and 22A, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from aluminium with a cadmium plating, and features copper alloy contacts with a silver plating. It is rated for IP65, water resistant and dust tight, and is compliant with the MIL-DTL-5015 series. The connector is packaged in bulk and features a crimp termination.
ITT CA3108E16S-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E16S-1PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.