This 4-contact male circular connector features a silver plated contact plating and a shielded design. It has a current rating of 41A and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, meeting IP67 ratings. It is available in bulk packaging and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-10PB13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E18-10PB13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.