
This 4-position cable mount receptacle features an aluminium body with cadmium plating, copper alloy contacts with gold and silver plating, and a maximum operating temperature of 125°C. It is designed for free hanging or cable mounting and is compliant with the MIL-DTL-5015 series. The receptacle is available in bulk packaging and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-10SA206A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-10SA206A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.