
This 4-contact right angle circular connector features a maximum current rating of 41A and operates within a temperature range of -55°C to 125°C. The connector is plated with cadmium and chromate, and is available in bulk packaging. The contacts are made of copper and copper alloy with a silver plating, and the body is constructed from aluminium.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-10SF178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 72.24mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-10SF178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.