
The ITT CA3108E18-1SBF80F0A232 is a 10-position CRIMP contact receptacle with an aluminium body and copper alloy contacts plated with silver. It features a free-hanging mount and is rated for IP67, waterproof, and dust tight conditions. The receptacle is packaged in bulk and is compliant with the MIL-DTL-5015 and CA-B series. It has 10 contacts and 10 positions, making it suitable for a variety of applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-1SBF80F0A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-1SBF80F0A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.