
This 5-position female circular connector is rated for 50V and 22A, with a maximum operating temperature range of -55°C to 125°C. It features a body made of aluminium with a cadmium plating and copper contacts with silver plating. The connector is designed for free-hanging mounting and is packaged in bulk. It meets IP67, waterproof and dust tight ratings, and is not compliant with RoHS or Reach SVHC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-20SYB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E18-20SYB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.