This 2-position, 2-contact connector features a silver plated contact plating and a free hanging mount. It operates over a temperature range of -55°C to 125°C and is rated for use at 50V with a maximum current of 41A. The connector is packaged in bulk and meets IP67, waterproof, and dust tight ratings. It is part of the MIL-DTL-5015 and CA-B series and can be terminated via crimp.
ITT CA3108E18-3PBF80 technical specifications.
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.