
This 7-position circular connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver-plated copper alloy contact and a silver-plated copper contact plating. The connector is rated for 50V and has an aluminium shell and body material. It is available in bulk packaging and is not Reach SVHC compliant. The connector is waterproof and dust tight with an IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-9PBA232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-9PBA232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.