
This 7-position circular receptacle connector features a 50V voltage rating and is constructed with an aluminium shell and body material. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. The contacts are made of copper alloy with a silver plating and a silver mating finish. The connector is terminated with solder and is available in a cable mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E18-9SBA232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E18-9SBA232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.