
This 14-contact cable mount circular socket features a right-angle body orientation and a maximum operating temperature range of -55°C to 125°C. It has a termination method of solder cup and a maximum current rating of 22 amps per contact. The socket is designed for use in applications where a high level of reliability and durability are required, and it meets the standards for use in harsh environments.
ITT CA3108E20-27SWB-F80 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 68.9 |
| Product Height (mm) | 72.95 |
| Product Diameter (mm) | 39.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 22/ContactA |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3108E20-27SWB-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.